Technical documents
Specifications
Brand
BoschAccuracy
±1 mm
Measurement Range
0.05 → 150m
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Power Source
Battery
Weight
240g
Model Number p
GLM 150
Country of Origin
Switzerland
Product details
Laser distance meter, GLM 150 / DLE 150 Connect
For precise measurement of lengths, volumes, heights, partial heights and roof slopes
Calculations with double and combined Pythagoras, timer, trapezoid and stake-out functions
Also for continuous measurements, with min. / max. function
Multifunction measuring pin for precise measurement of hard-to-reach points and edges
Memory storage of last 30 measurements
Intuitive user guidance, large illuminated 4-line display
Laser diode: 635 nm, < 1 mW, laser class 2
Automatic power-off after 4 mins
Dimensions L x W x H: 66 x 37 x 120 mm
Tripod attachment with 1/4 " screw thread
Protection rating IP54
DLE 150 Connect — also equipped with Bluetooth technology for wireless data transfer to a computer
Data can be processed further with any application software
Supplied with
4 x 1.5 V batteries, lanyard and protective bag, DLE 150 Connect.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BoschAccuracy
±1 mm
Measurement Range
0.05 → 150m
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Power Source
Battery
Weight
240g
Model Number p
GLM 150
Country of Origin
Switzerland
Product details
Laser distance meter, GLM 150 / DLE 150 Connect
For precise measurement of lengths, volumes, heights, partial heights and roof slopes
Calculations with double and combined Pythagoras, timer, trapezoid and stake-out functions
Also for continuous measurements, with min. / max. function
Multifunction measuring pin for precise measurement of hard-to-reach points and edges
Memory storage of last 30 measurements
Intuitive user guidance, large illuminated 4-line display
Laser diode: 635 nm, < 1 mW, laser class 2
Automatic power-off after 4 mins
Dimensions L x W x H: 66 x 37 x 120 mm
Tripod attachment with 1/4 " screw thread
Protection rating IP54
DLE 150 Connect — also equipped with Bluetooth technology for wireless data transfer to a computer
Data can be processed further with any application software
Supplied with
4 x 1.5 V batteries, lanyard and protective bag, DLE 150 Connect.