Technical documents
Specifications
Brand
BoseFrequency Response
60 Hz → 20 kHz
Frequency Response
60 Hz → 20 kHz
Maximum Rated Power
600W
Sound Pressure Level
119dB
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bose Speaker, 60 Hz → 20 KHz
1
P.O.A.
Bose Speaker, 60 Hz → 20 KHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BoseFrequency Response
60 Hz → 20 kHz
Frequency Response
60 Hz → 20 kHz
Maximum Rated Power
600W
Sound Pressure Level
119dB
Country of Origin
China