Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 6.0mm
RS Stock No.: 288-4414Brand: BossardManufacturers Part No.: BN 610 M3X6MMDistrelec Article No.: 30071968
Technical documents
Specifications
Brand
BossardHead Shape
Hex Socket Cap
Drive Type
Hex Socket
Length Metric
6.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 912, ISO 4762
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 6.0mm
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 6.0mm
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BossardHead Shape
Hex Socket Cap
Drive Type
Hex Socket
Length Metric
6.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 912, ISO 4762
Country of Origin
Philippines