Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bott Steel, Wood Work Bench Workbench, 1000mm x 700mm x 840mm

RS Stock No.: 183-903Brand: BottManufacturers Part No.: 11025002.05
brand-logo
View all in Workbenches

Technical documents

Specifications

Brand

Bott

Type

Work Bench

Portable

Yes

Material

Steel, Wood

Length

1000mm

Width

700mm

Height

840mm

Stock information temporarily unavailable.

P.O.A.

Bott Steel, Wood Work Bench Workbench, 1000mm x 700mm x 840mm

P.O.A.

Bott Steel, Wood Work Bench Workbench, 1000mm x 700mm x 840mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bott

Type

Work Bench

Portable

Yes

Material

Steel, Wood

Length

1000mm

Width

700mm

Height

840mm