Technical documents
Specifications
Brand
BottType
Worktop
Portable
Yes
Material
Beech Plywood
Length
600mm
Width
1200mm
Height
20mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Bott 1200mm x 600mm x 20mm Worktop
1
P.O.A.
Bott 1200mm x 600mm x 20mm Worktop
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BottType
Worktop
Portable
Yes
Material
Beech Plywood
Length
600mm
Width
1200mm
Height
20mm
Country of Origin
United Kingdom