Bott Sitting, Standing Computer Cupboard, 1.05m x 550mm

RS Stock No.: 272-3981Brand: BottManufacturers Part No.: 16928022.19
brand-logo
View all in Computer Desks

Technical documents

Specifications

Brand

Bott

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

Yes

Height Adjustable

Yes

Material

Steel

Depth

550mm

Width

1.05m

Country of Origin

United Kingdom

P.O.A.

Bott Sitting, Standing Computer Cupboard, 1.05m x 550mm

P.O.A.

Bott Sitting, Standing Computer Cupboard, 1.05m x 550mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bott

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

Yes

Height Adjustable

Yes

Material

Steel

Depth

550mm

Width

1.05m

Country of Origin

United Kingdom