Technical documents
Specifications
Brand
BottType
Cabinet
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
0
Number Of Drawers
3
Lockable
Yes
Material
Sheet Steel
Dimensions
800 x 525 x 900mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cabinet, 800 x 525 x 900mm
1
P.O.A.
Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cabinet, 800 x 525 x 900mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BottType
Cabinet
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
0
Number Of Drawers
3
Lockable
Yes
Material
Sheet Steel
Dimensions
800 x 525 x 900mm
Country of Origin
United Kingdom