Bott Front-to-Back, Left-to-Right Divider Set for use with 100 mm Drawer, 525 W x 650 D Cubio Cabinet

RS Stock No.: 904-5291Brand: BottManufacturers Part No.: 43020715.51
brand-logo
View all in Bin Lids & Bin Dividers

Technical documents

Specifications

Brand

Bott

Type

Front-to-Back, Left-to-Right

For Use With

100 mm Drawer, 525 W x 650 D Cubio Cabinet

Colour

Silver

Material

Galvanised Steel

Series

Cubio

Compatible Bin Size

100 mm Drawer, 525 W x 650 D Cabinet

Country of Origin

United Kingdom

Product details

Bott Cubio Compartment Divider Kit

Botts drawer organiser for the Cubio range is adaptable and solid. Allowing you to customise your drawer space, you can work smarter, quicker and tidier. You can easily tidy or size guide your parts.

Easily repositioned securing clips
Durable galvanised steel dividers
6x side to side sub dividers, adjustable front to back on a 50mm pitch
2x front to back full dividers which can be positioned or removed

Drawer Organisers

Stock information temporarily unavailable.

P.O.A.

Bott Front-to-Back, Left-to-Right Divider Set for use with 100 mm Drawer, 525 W x 650 D Cubio Cabinet

P.O.A.

Bott Front-to-Back, Left-to-Right Divider Set for use with 100 mm Drawer, 525 W x 650 D Cubio Cabinet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bott

Type

Front-to-Back, Left-to-Right

For Use With

100 mm Drawer, 525 W x 650 D Cubio Cabinet

Colour

Silver

Material

Galvanised Steel

Series

Cubio

Compatible Bin Size

100 mm Drawer, 525 W x 650 D Cabinet

Country of Origin

United Kingdom

Product details

Bott Cubio Compartment Divider Kit

Botts drawer organiser for the Cubio range is adaptable and solid. Allowing you to customise your drawer space, you can work smarter, quicker and tidier. You can easily tidy or size guide your parts.

Easily repositioned securing clips
Durable galvanised steel dividers
6x side to side sub dividers, adjustable front to back on a 50mm pitch
2x front to back full dividers which can be positioned or removed

Drawer Organisers