Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bourdon Adapter, G 1/2 Male, 1/2 NPT Female, 1000bar max

RS Stock No.: 184-6104Brand: BourdonManufacturers Part No.: ARIN230N
brand-logo
View all in Pressure Gauge Accessories

Technical documents

Specifications

Brand

Bourdon

Accessory Type

Adapter

Connector A

G 1/2 Male

Connector A - Gender

Male

Connector A - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B

1/2 NPT Female

Connector B - Gender

Female

Connector B - Thread Size

1/2in

Connector B - Thread Standard

NPT

Body Material

Stainless Steel

Maximum Operating Pressure

1000bar

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Bourdon Adapter, G 1/2 Male, 1/2 NPT Female, 1000bar max

P.O.A.

Bourdon Adapter, G 1/2 Male, 1/2 NPT Female, 1000bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourdon

Accessory Type

Adapter

Connector A

G 1/2 Male

Connector A - Gender

Male

Connector A - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B

1/2 NPT Female

Connector B - Gender

Female

Connector B - Thread Size

1/2in

Connector B - Thread Standard

NPT

Body Material

Stainless Steel

Maximum Operating Pressure

1000bar

Country of Origin

France