Bourdon Analogue Pressure Gauge 1bar Bottom Entry 40mm Outside Diameter

RS Stock No.: 184-6050Brand: BourdonManufacturers Part No.: MAT1-D10.B15
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

40mm

Best Accuracy

± 2.5%

Case Material

Black Painted Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bourdon Analogue Pressure Gauge 1bar Bottom Entry 40mm Outside Diameter

P.O.A.

Bourdon Analogue Pressure Gauge 1bar Bottom Entry 40mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

40mm

Best Accuracy

± 2.5%

Case Material

Black Painted Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

China