Bourdon Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter

RS Stock No.: 136-5163Brand: BourdonManufacturers Part No.: MAT1-F10.B22
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

40mm

Best Accuracy

± 2.5%

Case Material

Black Painted Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Baumer MAT Steel Case Pressure Gauge

Black painted steel pressure gauges from Baumer. The gauges have a Kostil (technolpolymer) dial with easy to read black graduations and number on a white back ground (100mm versions have a ABS plastic dial). Gauges are manufcatured to conform to EN 837-1 and are available with a bottom or back connection.

Features and Benefits

• Knife edge black aluminium pointer
• IP32 rated
• Cupreous metal Bourdon tube
• Welded tube connection assembly
• Brass connection with 14 mm square
• Class 2.5
• 40, 50, 63mm and 100mm gauge diameters available

Applications

• Compressed gases
• Lubricating circuits
• Hot or cold water networks
• Water distribution

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in

P.O.A.

Bourdon Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter

Calibration type

P.O.A.

Bourdon Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

40mm

Best Accuracy

± 2.5%

Case Material

Black Painted Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Baumer MAT Steel Case Pressure Gauge

Black painted steel pressure gauges from Baumer. The gauges have a Kostil (technolpolymer) dial with easy to read black graduations and number on a white back ground (100mm versions have a ABS plastic dial). Gauges are manufcatured to conform to EN 837-1 and are available with a bottom or back connection.

Features and Benefits

• Knife edge black aluminium pointer
• IP32 rated
• Cupreous metal Bourdon tube
• Welded tube connection assembly
• Brass connection with 14 mm square
• Class 2.5
• 40, 50, 63mm and 100mm gauge diameters available

Applications

• Compressed gases
• Lubricating circuits
• Hot or cold water networks
• Water distribution

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in