Technical documents
Specifications
Brand
BourdonMaximum Pressure Measurement
2.5bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Analogue
Gauge Outside Diameter
100mm
Best Accuracy
± 2.5%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Bourdon Analogue Pressure Gauge 2.5bar Bottom Entry 100mm Outside Diameter
1
P.O.A.
Bourdon Analogue Pressure Gauge 2.5bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BourdonMaximum Pressure Measurement
2.5bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Analogue
Gauge Outside Diameter
100mm
Best Accuracy
± 2.5%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
France