Bourdon Analogue Pressure Gauge 25bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 136-5216Brand: BourdonManufacturers Part No.: MEX5-D30.B26
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

25bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Best Accuracy

± 1.0%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Pressure Gauge Type

Dial

Country of Origin

China

Product details

Baumer Industrial Pressure Gauges - Class 1.0

Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.

Features and benefits

• Suitable for corrosive gases and liquids
• EN 837-1 Class 1.0
• IP 65
• Stainless steel wetted parts
• Fully welded process connection
• 100 mm Nominal size

Applications

• Food and beverage
• Laboratory and medical
• Oil gas / chemical
• Water and waste water
• Energy
• Transportation and logistics
• Machinery

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

Bourdon Analogue Pressure Gauge 25bar Bottom Entry 100mm Outside Diameter

Calibration type

P.O.A.

Bourdon Analogue Pressure Gauge 25bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

25bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Best Accuracy

± 1.0%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Pressure Gauge Type

Dial

Country of Origin

China

Product details

Baumer Industrial Pressure Gauges - Class 1.0

Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.

Features and benefits

• Suitable for corrosive gases and liquids
• EN 837-1 Class 1.0
• IP 65
• Stainless steel wetted parts
• Fully welded process connection
• 100 mm Nominal size

Applications

• Food and beverage
• Laboratory and medical
• Oil gas / chemical
• Water and waste water
• Energy
• Transportation and logistics
• Machinery

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).