Technical documents
Specifications
Brand
BourdonMaximum Pressure Measurement
5bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-1bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Best Accuracy
± 2.5%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Pressure Gauge Type
Dial
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BourdonMaximum Pressure Measurement
5bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-1bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Best Accuracy
± 2.5%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Pressure Gauge Type
Dial
Country of Origin
France