Bourdon NPT 1/2 Analogue Pressure Gauge 60bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 253-0518Brand: BourdonManufacturers Part No.: MEX5-D61.B29
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

60bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

NPT 1/2

Gauge Outside Diameter

100mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Bourdon NPT 1/2 Analogue Pressure Gauge 60bar Bottom Entry 100mm Outside Diameter

P.O.A.

Bourdon NPT 1/2 Analogue Pressure Gauge 60bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

60bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

NPT 1/2

Gauge Outside Diameter

100mm

Country of Origin

France