Bourdon Analogue Pressure Gauge 10bar Back Entry 63mm Outside Diameter

RS Stock No.: 184-6066Brand: BourdonManufacturers Part No.: MIT3-B22.B22Distrelec Article No.: 30421489
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Pressure Gauge Type

Dial

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bourdon Analogue Pressure Gauge 10bar Back Entry 63mm Outside Diameter

P.O.A.

Bourdon Analogue Pressure Gauge 10bar Back Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Pressure Gauge Type

Dial

Country of Origin

China