Bourdon G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 136-5210Brand: BourdonManufacturers Part No.: MIT3-D20.B22Distrelec Article No.: 30410122
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 2.5%

Case Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Baumer MIT Pressure Gauge - Class 2.5

The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.

Features and benefits

• Black balanced aluminium pointer
• IP54 (IP65 for 100 mm dia.) rated
• Cupreous metal Bourdon tube
• Welded tube connection assembly
• 14 mm Hexagonal (21 mm for 100 mm dia.) brass connection
• Class 2.5
• 63 mm and 100 mm gauge diameters available

Applications

• Compressors
• Diesel engines
• Agricultural equipment
• Public works
• Machine tools
• Hydraulic systems
• Pumps

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

Bourdon G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter

Calibration type

P.O.A.

Bourdon G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourdon

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 2.5%

Case Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Baumer MIT Pressure Gauge - Class 2.5

The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.

Features and benefits

• Black balanced aluminium pointer
• IP54 (IP65 for 100 mm dia.) rated
• Cupreous metal Bourdon tube
• Welded tube connection assembly
• 14 mm Hexagonal (21 mm for 100 mm dia.) brass connection
• Class 2.5
• 63 mm and 100 mm gauge diameters available

Applications

• Compressors
• Diesel engines
• Agricultural equipment
• Public works
• Machine tools
• Hydraulic systems
• Pumps

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).