Technical documents
Specifications
Brand
BourdonMaximum Pressure Measurement
6bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Best Accuracy
± 2.5%
Case Material
Stainless Steel
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Baumer MIT Pressure Gauge - Class 2.5
The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.
Features and benefits
Black balanced aluminium pointer
IP54 (IP65 for 100 mm dia.) rated
Cupreous metal Bourdon tube
Welded tube connection assembly
14 mm Hexagonal (21 mm for 100 mm dia.) brass connection
Class 2.5
63 mm and 100 mm gauge diameters available
Applications
Compressors
Diesel engines
Agricultural equipment
Public works
Machine tools
Hydraulic systems
Pumps
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BourdonMaximum Pressure Measurement
6bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Best Accuracy
± 2.5%
Case Material
Stainless Steel
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Baumer MIT Pressure Gauge - Class 2.5
The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.
Features and benefits
Black balanced aluminium pointer
IP54 (IP65 for 100 mm dia.) rated
Cupreous metal Bourdon tube
Welded tube connection assembly
14 mm Hexagonal (21 mm for 100 mm dia.) brass connection
Class 2.5
63 mm and 100 mm gauge diameters available
Applications
Compressors
Diesel engines
Agricultural equipment
Public works
Machine tools
Hydraulic systems
Pumps
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).