2 Output 22W Flyback SMPS Transformer, 85 → 265V ac, 12V, 940μH

RS Stock No.: 285-0575Brand: BournsManufacturers Part No.: 094932
brand-logo
View all in SMPS Transformers

Technical documents

Specifications

Brand

Bourns

Secondary Voltage Rating

12V

Primary Voltage Rating

85 → 265V ac

Power Rating

22W

Number of Outputs

2

Mounting Type

Through Hole

Application

Flyback

Inductance

940µH

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

2 Output 22W Flyback SMPS Transformer, 85 → 265V ac, 12V, 940μH

P.O.A.

2 Output 22W Flyback SMPS Transformer, 85 → 265V ac, 12V, 940μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Secondary Voltage Rating

12V

Primary Voltage Rating

85 → 265V ac

Power Rating

22W

Number of Outputs

2

Mounting Type

Through Hole

Application

Flyback

Inductance

940µH

Country of Origin

Tunisia