Bourns 1.5SMBJ36A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA

RS Stock No.: 262-8030Brand: BournsManufacturers Part No.: 1.5SMBJ36A-H
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

58.1V

Minimum Breakdown Voltage

44.2V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Bourns 1.5SMBJ36A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Bourns 1.5SMBJ36A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

58.1V

Minimum Breakdown Voltage

44.2V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Country of Origin

Taiwan, Province Of China