Bourns, SM 185V 4kA, SMD 3 Electrode Gas Discharge Tube

RS Stock No.: 233-0724PBrand: BournsManufacturers Part No.: 2030-23T-SM-RPLF
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Brand

Bourns

Series

SM

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

4kA

DC Spark Over Voltage

185V

Impulse Spark Over Voltage

650V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Stock information temporarily unavailable.

P.O.A.

Bourns, SM 185V 4kA, SMD 3 Electrode Gas Discharge Tube
Select packaging type

P.O.A.

Bourns, SM 185V 4kA, SMD 3 Electrode Gas Discharge Tube
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Series

SM

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

4kA

DC Spark Over Voltage

185V

Impulse Spark Over Voltage

650V

Mounting Type

Surface Mount

Country of Origin

Costa Rica