Bourns, 2031 150V 1kA, SMD 2 Electrode Arrester Gas Discharge Tube

RS Stock No.: 223-1623Brand: BournsManufacturers Part No.: 2031-15T-SM-RPLFDistrelec Article No.: 30238892
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Brand

Bourns

Series

2031

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

1kA

DC Spark Over Voltage

150V

Impulse Spark Over Voltage

500V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Bourns, 2031 150V 1kA, SMD 2 Electrode Arrester Gas Discharge Tube

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Bourns, 2031 150V 1kA, SMD 2 Electrode Arrester Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Series

2031

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

1kA

DC Spark Over Voltage

150V

Impulse Spark Over Voltage

500V

Mounting Type

Surface Mount

Country of Origin

Costa Rica