Bourns, 2031 185V, SMD Gas Discharge Tube Gas Discharge Tube

Technical documents
Specifications
Brand
BournsSeries
2031
Suppressor Type
Gas Discharge Tube
DC Spark Over Voltage
185V
Impulse Spark Over Voltage
650V
Maximum Voltage Rating
230 V
Mounting Type
Surface Mount
Dimensions
5 Dia. x 4.4mm
Depth
5mm
Length
4.4mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
DC Holdover Voltage
80V
Capacitance
1pF
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsSeries
2031
Suppressor Type
Gas Discharge Tube
DC Spark Over Voltage
185V
Impulse Spark Over Voltage
650V
Maximum Voltage Rating
230 V
Mounting Type
Surface Mount
Dimensions
5 Dia. x 4.4mm
Depth
5mm
Length
4.4mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
DC Holdover Voltage
80V
Capacitance
1pF