Technical documents
Specifications
Brand
BournsSeries
2038
Suppressor Type
Surge Absorber
Maximum Surge Current
10kA
DC Spark Over Voltage
150V
Impulse Spark Over Voltage
500V
Mounting Type
Surface Mount
Country of Origin
Costa Rica
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsSeries
2038
Suppressor Type
Surge Absorber
Maximum Surge Current
10kA
DC Spark Over Voltage
150V
Impulse Spark Over Voltage
500V
Mounting Type
Surface Mount
Country of Origin
Costa Rica