50kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006P

RS Stock No.: 233-0727Brand: BournsManufacturers Part No.: 3006P-7-503LFDistrelec Article No.: 30193854
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Power Rating

0.75W

Series

3006P

Country of Origin

Taiwan, Province Of China

P.O.A.

Each (In a Tube of 25) (ex VAT)

50kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006P

P.O.A.

Each (In a Tube of 25) (ex VAT)

50kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006P

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Power Rating

0.75W

Series

3006P

Country of Origin

Taiwan, Province Of China