Technical documents
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3224
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Product details
12-Turn 250mW 4mm 3224W Series Top Adjust
Bourns Standard 3224W Series top adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224W series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers
P.O.A.
Production pack (Reel)
50
P.O.A.
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3224
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Product details
12-Turn 250mW 4mm 3224W Series Top Adjust
Bourns Standard 3224W Series top adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224W series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%