Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

200Ω, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266

RS Stock No.: 521-9221Brand: BournsManufacturers Part No.: 3266W-1-201LFDistrelec Article No.: 16400661
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

200Ω

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3266

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.71mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Product details

6mm in. 250mW Top Adjust 3266W Series

Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel

Stock information temporarily unavailable.

P.O.A.

200Ω, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266
Select packaging type

P.O.A.

200Ω, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

200Ω

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3266

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.71mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Product details

6mm in. 250mW Top Adjust 3266W Series

Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel