10kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3269

RS Stock No.: 691-2533Brand: BournsManufacturers Part No.: 3269P-1-103LFDistrelec Article No.: 30193905
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3269

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

12-Turn 250mW 1/4" 3269P Series

Bourns® 3269P Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Stable, infinite resolution cermet element
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes

Multi-Turn Surface Mount Trimmers

Stock information temporarily unavailable.

P.O.A.

10kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3269
Select packaging type

P.O.A.

10kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3269
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3269

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

12-Turn 250mW 1/4" 3269P Series

Bourns® 3269P Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Stable, infinite resolution cermet element
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes

Multi-Turn Surface Mount Trimmers