10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3269

RS Stock No.: 691-2552Brand: BournsManufacturers Part No.: 3269W-1-103LFDistrelec Article No.: 11071209
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3269

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

12-Turn 250mW 1/4" 3269W Series

Bourns® 3269W Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Stable, infinite resolution cermet element
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes

Multi-Turn Surface Mount Trimmers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3269
Select packaging type

P.O.A.

10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3269
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3269

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

12-Turn 250mW 1/4" 3269W Series

Bourns® 3269W Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Stable, infinite resolution cermet element
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes

Multi-Turn Surface Mount Trimmers

You may be interested in