Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

20kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299

RS Stock No.: 522-0350Brand: BournsManufacturers Part No.: 3299W-1-203LFDistrelec Article No.: 30036887
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3299

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30036887

Product details

10mm 3/8 in. 500mW Top Adjust 3299W Series

Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch

Stock information temporarily unavailable.

P.O.A.

20kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299
Select packaging type

P.O.A.

20kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3299

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30036887

Product details

10mm 3/8 in. 500mW Top Adjust 3299W Series

Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch