50kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299

RS Stock No.: 522-0401Brand: BournsManufacturers Part No.: 3299W-1-503LFDistrelec Article No.: 30036892
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3299

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

10mm 3/8 in. 500mW Top Adjust 3299W Series

Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch

Stock information temporarily unavailable.

P.O.A.

50kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299
Select packaging type

P.O.A.

50kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3299

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

10mm 3/8 in. 500mW Top Adjust 3299W Series

Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch