10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299

RS Stock No.: 181-4460Brand: BournsManufacturers Part No.: 3299Y-1-103LF
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3299

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V

Length

9.53mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3299

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V

Length

9.53mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C