Technical documents
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.2W
Series
3306
Termination Style
Pin
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
6.81mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Product details
Cermet 3306P Top Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
P.O.A.
Production pack (Bag)
50
P.O.A.
Production pack (Bag)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 90 | P.O.A. |
100 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.2W
Series
3306
Termination Style
Pin
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
6.81mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Product details
Cermet 3306P Top Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals