1kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3309

RS Stock No.: 167-4555Brand: BournsManufacturers Part No.: 3309W-1-102
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3309

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Product details

Cermet 3309W Side Adjust

Bourns® 3309W Series 9 mm Round Trimpot® Trimming Potentiometer

9 mm Round / Industrial / Open Frame
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-off’s and retention feature

P.O.A.

1kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3309

P.O.A.

1kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3309

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3309

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Product details

Cermet 3309W Side Adjust

Bourns® 3309W Series 9 mm Round Trimpot® Trimming Potentiometer

9 mm Round / Industrial / Open Frame
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-off’s and retention feature