Technical documents
Specifications
Brand
BournsMaximum Resistance
20Ω
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.125W
Series
3313
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Length
3.2mm
Shaft Diameter
1.93 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
125mW 3mm 3313J Series
Horizontal 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for in-circuit adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
BournsMaximum Resistance
20Ω
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.125W
Series
3313
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Length
3.2mm
Shaft Diameter
1.93 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
125mW 3mm 3313J Series
Horizontal 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for in-circuit adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications