Bourns Incremental Incremental Encoder, 6 ppr, Quadrature Signal, Solid Type, 9mm Shaft

RS Stock No.: 167-4681Brand: BournsManufacturers Part No.: 3315C-001-006L
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Bourns

Encoder Technology

Incremental

Pulses Per Revolution

6

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

9mm

Resolution

2 bit

IP Rating

IP67

Overall Height

9.53mm

Overall Width

9.53mm

Overall Depth

17.88mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

9 mm Square Sealed Incremental Encoder

Long Operating Life
Conductive plastic element
Quadrature output

Stock information temporarily unavailable.

P.O.A.

Bourns Incremental Incremental Encoder, 6 ppr, Quadrature Signal, Solid Type, 9mm Shaft

P.O.A.

Bourns Incremental Incremental Encoder, 6 ppr, Quadrature Signal, Solid Type, 9mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Encoder Technology

Incremental

Pulses Per Revolution

6

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

9mm

Resolution

2 bit

IP Rating

IP67

Overall Height

9.53mm

Overall Width

9.53mm

Overall Depth

17.88mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

9 mm Square Sealed Incremental Encoder

Long Operating Life
Conductive plastic element
Quadrature output