Technical documents
Specifications
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3329
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Diameter
6.35mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Product details
Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series
Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)
Able to withstand wave soldering and integrated circuit cleaning baths
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3329
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Diameter
6.35mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Product details
Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series
Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)
Able to withstand wave soldering and integrated circuit cleaning baths