50kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329

RS Stock No.: 522-0861Brand: BournsManufacturers Part No.: 3329P-1-503LF
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3329

Termination Style

Pin

Tolerance

±10%

Diameter

6.35mm

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Product details

Cermet 6.35mm (in.) 500mW Top Adjust 3329P Series

Able to withstand wave soldering and integrated circuit cleaning baths

Stock information temporarily unavailable.

P.O.A.

50kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329
Select packaging type

P.O.A.

50kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3329

Termination Style

Pin

Tolerance

±10%

Diameter

6.35mm

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Product details

Cermet 6.35mm (in.) 500mW Top Adjust 3329P Series

Able to withstand wave soldering and integrated circuit cleaning baths