Technical documents
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3361
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.71mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details
Cermet 1/4 in. Square 500mW Top Adjust 3361P Series
Bourns® 3361 Series 1/4 Square Single turn Cermet SMD Trimpot® Trimming Potentiometer.
Industrial / Sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments and immersion cleaning processes
Compatible with surface mount manufacturing processes
P.O.A.
Production pack (Reel)
1
P.O.A.
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3361
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.71mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details
Cermet 1/4 in. Square 500mW Top Adjust 3361P Series
Bourns® 3361 Series 1/4 Square Single turn Cermet SMD Trimpot® Trimming Potentiometer.
Industrial / Sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments and immersion cleaning processes
Compatible with surface mount manufacturing processes