50kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361

Technical documents
Specifications
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3361
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
300 V
Length
6.71mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3361
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
300 V
Length
6.71mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C