1MΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362

RS Stock No.: 522-1044Brand: BournsManufacturers Part No.: 3362W-1-105LFDistrelec Article No.: 30194069
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

1MΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

2.77 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30194069

Product details

Cermet 1/4 in. Square 500mW Side Adjust 3362W Series

Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer

Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1MΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362
Select packaging type

P.O.A.

1MΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

1MΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

2.77 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30194069

Product details

Cermet 1/4 in. Square 500mW Side Adjust 3362W Series

Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer

Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

You may be interested in