Technical documents
Specifications
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
5.59 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
3386F-TW Finger Adjust
Single Turn 10mm Cermet
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
5.59 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details