10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

RS Stock No.: 522-2227Brand: BournsManufacturers Part No.: 3386F-1-103LFDistrelec Article No.: 11071092
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

3.15 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

3386F Top Adjust

Single Turn 10mm Cermet

Stock information temporarily unavailable.

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
Select packaging type

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

3.15 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

3386F Top Adjust

Single Turn 10mm Cermet