Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

RS Stock No.: 522-2407Brand: BournsManufacturers Part No.: 3386F-1-502LFDistrelec Article No.: 30194102
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

3.15 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

3386F Top Adjust

Single Turn 10mm Cermet

Stock information temporarily unavailable.

P.O.A.

5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
Select packaging type

P.O.A.

5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

3.15 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

3386F Top Adjust

Single Turn 10mm Cermet