Technical documents
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
3.05 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30036974
Product details
3386G Top Adjust
Single Turn 10mm Cermet
P.O.A.
Production pack (Tube)
10
P.O.A.
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
3.05 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30036974
Product details