Technical documents
Specifications
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
3.15 mm
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
3386H Side Adjust
Single Turn 10mm Cermet
Stock information temporarily unavailable.
P.O.A.
100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
1
P.O.A.
100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
3.15 mm
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details