Technical documents
Specifications
Brand
BournsMaximum Resistance
50Ω
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3386
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
0.76 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details
3386X Side Adjust
Single Turn 10mm Cermet
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsMaximum Resistance
50Ω
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3386
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
0.76 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details