Bourns 3500 Rotary Potentiometer Continuous-Turns 2-Gang Bushing Mount, 3500S-2-102L

RS Stock No.: 161-6917Brand: BournsManufacturers Part No.: 3500S-2-102L
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Number of Gangs

2

Number of Turns

Continuous

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3500

Tolerance

±3%

Product details

22mm 3500S Series

Stock information temporarily unavailable.

P.O.A.

Bourns 3500 Rotary Potentiometer Continuous-Turns 2-Gang Bushing Mount, 3500S-2-102L

P.O.A.

Bourns 3500 Rotary Potentiometer Continuous-Turns 2-Gang Bushing Mount, 3500S-2-102L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Number of Gangs

2

Number of Turns

Continuous

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3500

Tolerance

±3%

Product details

22mm 3500S Series