Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 3541H-1-103L

RS Stock No.: 789-9365Brand: BournsManufacturers Part No.: 3541H-1-103L
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3541

Tolerance

±10%

Country of Origin

Mexico

Product details

22mm 10 Turn Servo Mount 3541S Series

3541 Series has optional centre tap and rear shaft extension and AR lug feature
Bush mounting
Gangable with common or concentric shafts
High torque available

Precision - Multi-Turn and Servo

Stock information temporarily unavailable.

P.O.A.

Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 3541H-1-103L

P.O.A.

Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 3541H-1-103L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3541

Tolerance

±10%

Country of Origin

Mexico

Product details

22mm 10 Turn Servo Mount 3541S Series

3541 Series has optional centre tap and rear shaft extension and AR lug feature
Bush mounting
Gangable with common or concentric shafts
High torque available

Precision - Multi-Turn and Servo