Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-103A

RS Stock No.: 167-4538Brand: BournsManufacturers Part No.: 3549S-1AE-103A
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Servo Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Series

3549

Tolerance

±3%

Country of Origin

Mexico

Product details

22mm 10 Turn Servo Mount 3549 Series

Wirewound element
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Servo mount option

Precision - Multi-Turn and Servo

Stock information temporarily unavailable.

P.O.A.

Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-103A

P.O.A.

Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-103A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Servo Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Series

3549

Tolerance

±3%

Country of Origin

Mexico

Product details

22mm 10 Turn Servo Mount 3549 Series

Wirewound element
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Servo mount option

Precision - Multi-Turn and Servo